text.skipToContent text.skipToNavigation

Manufacturer Part #

2SB1386T100Q

2SB1386 Series 20 V 5 A SMT PNP Low Frequency Transistor - SC-62

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code: 2514
Product Specification Section
ROHM 2SB1386T100Q - Technical Attributes
Attributes Table
Polarity: PNP
Type: Small Signal
CE Voltage-Max: 20V
Collector Current Max: 5A
Power Dissipation-Tot: 2W
DC Current Gain-Min: 120
Package Style:  SOT-89 (SC-62)
Mounting Method: Surface Mount
Features & Applications

The 2SB1386T100Q is an epitaxial planar PNP low frequency transistor.

Features:

  • Low VCE(sat.)
    • VCE(sat) = -0.35 V (typical)
    • IC / IB = -4 A / -0.1 A
  • Excellent DC current gain characteristics

Applications:

  • Industrial
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$164.00
USD
Quantity
Unit Price
1,000
$0.164
2,000
$0.162
3,000
$0.161
5,000
$0.159
10,000+
$0.156
Product Variant Information section