Manufacturer Part #
2SC4774T106S
2SC4774 Series 6 V 0.2 W 50 mA Surface Mount Transistor RF Switching - SOT-323
| | |||||||||||
| | |||||||||||
| Mfr. Name: | ROHM | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOT-323 (SC-70) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
ROHM 2SC4774T106S - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
ROHM 2SC4774T106S - Technical Attributes
Attributes Table
| Polarity: | NPN |
| CE Voltage-Max: | 6V |
| Collector Current Max: | 50mA |
| Power Dissipation-Tot: | 0.2W |
| Package Style: | SOT-323 (SC-70) |
| Mounting Method: | Surface Mount |
Features & Applications
The 2SC4774T106S is a Part of 2SC4774 Series 6 V 50 mA NPN High Frequency Amplifier transistor available in SOT-323 Surface mount Package.It has an storage temperature ranging between -55 to 150°C.
Features:
- Very low output-on resistance (Ron)
- Low Capacitance
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
3,000
$0.0476
6,000
$0.0469
12,000
$0.0461
15,000
$0.0458
45,000+
$0.0444
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-323 (SC-70)
Mounting Method:
Surface Mount