Manufacturer Part #
BD680
BD6xxx Series PNP 80 V 4 A Complementary Power Darlington Transistor - SOT-32
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Tube Package Style:SOT-32 Mounting Method:Through Hole | ||||||||||
| Date Code: | 2307 | ||||||||||
Product Specification Section
STMicroelectronics BD680 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics BD680 - Technical Attributes
Attributes Table
| Polarity: | PNP |
| Type: | Darlington |
| CE Voltage-Max: | 80V |
| Collector Current Max: | 4A |
| Power Dissipation-Tot: | 40W |
| DC Current Gain-Min: | 750 |
| Package Style: | SOT-32 |
| Mounting Method: | Through Hole |
Features & Applications
The BD680 device is manufactured in planar base island technology with monolithic Darlington configuration.
Features:
- Good hFE linearity
- High fT frequency
- Monolithic Darlington configuration with integrated antiparallel collector-emitter diode
Applications:
- Linear and switching industrial equipment
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
50
$0.192
250
$0.186
1,000
$0.181
2,500
$0.178
6,250+
$0.172
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
SOT-32
Mounting Method:
Through Hole