text.skipToContent text.skipToNavigation

Manufacturer Part #

BUTW92

BUTW92 Series NPN 250 V 60 A 180 W Flange Mount Silicon Transistor - TO247

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics BUTW92 - Technical Attributes
Attributes Table
Polarity: NPN
Type: General Purpose
CE Voltage-Max: 250V
Collector Current Max: 60A
Power Dissipation-Tot: 180W
DC Current Gain-Min: 6
Package Style:  TO-247-3
Mounting Method: Flange Mount
Features & Applications

The BUTW92 is a 60 A 250 V High current, high speed NPN Silicon transistors.

It is suited for power conversion applications, high efficency converters and motor controls and it is available in a TO-247-3 package.

Features:

  • STMicroelectronics Preferred Salestype
  • NPN Transistor

Applications:

  • Motor Control
  • High Frequency and Efficiency converters
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
14 Weeks
Minimum Order:
600
Multiple Of:
30
Total
$3,264.00
USD
Quantity
Unit Price
1
$5.68
10
$5.61
30
$5.56
75
$5.52
200+
$5.44
Product Variant Information section