text.skipToContent text.skipToNavigation

Manufacturer Part #

DSS20201L-7

DSS20201L Series 20 V 2 A Low VCE(SAT) NPN Surface Mount Transistor - SOT-23

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2537
Product Specification Section
Diodes Incorporated DSS20201L-7 - Technical Attributes
Attributes Table
Polarity: NPN
Type: Small Signal
CE Voltage-Max: 20V
Collector Current Max: 2A
Power Dissipation-Tot: 600mW
DC Current Gain-Min: 200
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
66,000
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$221.40
USD
Quantity
Unit Price
3,000
$0.0738
6,000
$0.0725
9,000
$0.0718
12,000
$0.0713
15,000+
$0.0696
Product Variant Information section