text.skipToContent text.skipToNavigation

Manufacturer Part #

FZT851QTA

FZT851 Series 60 V 6 A SMT NPN Medium Power Transistor - SOT-223

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated FZT851QTA - Technical Attributes
Attributes Table
Polarity: NPN
Type: General Purpose
CE Voltage-Max: 60V
Collector Current Max: 6A
Power Dissipation-Tot: 3W
Collector - Base Voltage: 150V
Collector - Emitter Saturation Voltage: 375mV
Emitter - Base Voltage: 7V
DC Current Gain-Min: 75
Collector - Current Cutoff: 50nA
Configuration: Single
Frequency - Transition: 130MHz
Operating Temp Range: -55°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SOT-223 (TO-261-4)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$505.00
USD
Quantity
Unit Price
1,000
$0.505
2,000
$0.50
3,000
$0.495
4,000+
$0.49
Product Variant Information section