text.skipToContent text.skipToNavigation

Manufacturer Part #

PBSS4041NX,115

PBSS4041NX Series 60 V 6.2 A 1.65 W NPN Low VCEsat (BISS) Transistor - SOT-89

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia PBSS4041NX,115 - Technical Attributes
Attributes Table
Polarity: NPN
CE Voltage-Max: 60V
Collector Current Max: 6.2A
Power Dissipation-Tot: 1.65W
Package Style:  SOT-89 (SC-62)
Mounting Method: Surface Mount
Features & Applications

The PBSS4041NX,115 is an NPN low VCEsat break through In small signal (BISS) transistor, available in a flat lead SOT89 (SC-62) surface mounted device (SMD) plastic package.

Features:

  • Very low collector-emitter saturation voltage VCEsat
  • High collector current capability IC and ICM
  • High collector current gain (hFE) at high IC
  • High energy efficiency due to less heat generation
  • AEC-Q101 qualified
  • Smaller required Printed-Circuit Board (PCB) area than for conventional transistors

Applications:

  • Loadswitch
  • Battery-driven devices
  • Power management
  • Charging circuits
  • Power switches (e.g. motors, fans)

 

 

Pricing Section
Global Stock:
0
USA:
0
4,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
4000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,900.00
USD
Quantity
Unit Price
1,000
$0.49
2,000
$0.48
4,000+
$0.475
Product Variant Information section