text.skipToContent text.skipToNavigation

Manufacturer Part #

PBSS4420D,115

PBSS4420D Series 20 V 4 A SMT NPN Low VCEsat (BISS) Transistor - SC-74

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia PBSS4420D,115 - Technical Attributes
Attributes Table
Polarity: NPN
CE Voltage-Max: 20V
Collector Current Max: 4A
Power Dissipation-Tot: 750mW
Package Style:  SC-74 (TSOP-6)
Mounting Method: Surface Mount
Features & Applications
If your design has to keep power consumption and heat dissipation to a minimum, then NXP's low VCEsat (BISS) devices are the perfect solution. They deliver exceptionally low power consumption and have a high collector current capability (due to an innovative mesh-emitter technology).
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
CALL Weeks
Minimum Order:
6000
Multiple Of:
3000
Total
$966.00
USD
Quantity
Unit Price
6,000
$0.161
9,000
$0.1597
12,000+
$0.1582
Product Variant Information section