Manufacturer Part #
NSBC114YPDP6T5G
NSBC114YPDP6 Series 50 V 100 mA Complementary Bias Resistor Transistors SOT-963
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:8000 per Reel Package Style:SOT-963 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi NSBC114YPDP6T5G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi NSBC114YPDP6T5G - Technical Attributes
Attributes Table
| Polarity: | NPN/PNP |
| Collector Current Max: | 100mA |
| CE Voltage-Max: | 50V |
| Power Dissipation-Tot: | 339mW |
| DC Current Gain-Min: | 80 |
| Package Style: | SOT-963 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
8,000
$0.0471
16,000
$0.0463
24,000
$0.0459
32,000
$0.0456
40,000+
$0.0446
Product Variant Information section
Available Packaging
Package Qty:
8000 per Reel
Package Style:
SOT-963
Mounting Method:
Surface Mount