PUMH18,115 in Reel by Nexperia | Digital Transistors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

PUMH18,115

PEMH18 Series 50 V 100 mA SMT NPN/NPN Resistor-Equipped Transistor - TSSOP-6

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2437
Product Specification Section
Nexperia PUMH18,115 - Technical Attributes
Attributes Table
Polarity: NPN
R1, R2: 4.7kΩ/10kΩ
Output Current-Max: 0.1A
CE Voltage-Max: 50V
Power Dissipation-Tot: 0.3W
Collector - Base Voltage: 50V
Collector - Emitter Saturation Voltage: 0.1V
DC Current Gain-Min: 50
Emitter - Base Voltage: 7V
Configuration: Dual
Collector - Current Cutoff: 100nA
Frequency - Transition: 230MHz
Operating Temp Range: -65°C to +150°C
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
39000
Multiple Of:
3000
Total
$756.60
USD
Quantity
Unit Price
3,000
$0.0201
9,000
$0.0196
15,000
$0.0194
45,000
$0.0189
75,000+
$0.0185
Product Variant Information section