text.skipToContent text.skipToNavigation

Manufacturer Part #

AFGHL75T65SQDC

N-Channel 650 V 80 A 375 W Through Hole Trench Field Stop IGBT - TO-247-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2346
Product Specification Section
onsemi AFGHL75T65SQDC - Technical Attributes
Attributes Table
CE Voltage-Max: 650V
Collector Current @ 25C: 80A
Power Dissipation-Tot: 375W
Pulsed Collector Current: 300A
Turn-on Delay Time: 24ns
Turn-off Delay Time: 107.2ns
Qg Gate Charge: 139nC
Operating Temp Range: -55°C to +175°C
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
2,700
Factory Lead Time:
8 Weeks
Minimum Order:
450
Multiple Of:
30
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,641.50
USD
Quantity
Unit Price
30
$5.96
90
$5.92
300
$5.87
600
$5.85
1,200+
$5.80
Product Variant Information section