text.skipToContent text.skipToNavigation

Manufacturer Part #

FF200R12KT4HOSA1

FF200R12KT4 Series 1200 V 320 A 1100 W Chassis Mount IGBT Module

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon FF200R12KT4HOSA1 - Technical Attributes
Attributes Table
CE Voltage-Max: 1200V
Collector Current @ 25C: 320A
Power Dissipation-Tot: 1100W
Gate - Emitter Voltage: 20V
Pulsed Collector Current: 400A
Collector - Emitter Saturation Voltage: 1.75V
Turn-on Delay Time: 0.16µs
Turn-off Delay Time: 0.45µs
Qg Gate Charge: 1800nC
Leakage Current: 400nA
Input Capacitance: 14nF
Operating Temp Range: -40°C to +150°C
No of Terminals: 7
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
30
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
10
Multiple Of:
10
Total
$890.80
USD
Quantity
Unit Price
10
$89.08
20
$88.43
30
$88.05
40
$87.78
50+
$86.93
Product Variant Information section