text.skipToContent text.skipToNavigation

Manufacturer Part #

BSS84AKS,115

Dual P-Channel 50 V 7.5 Ohm 0.26 nC Surface Mount Trench Mosfet - SOT-363

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia BSS84AKS,115 - Technical Attributes
Attributes Table
Fet Type: Dual P-Ch
No of Channels: 2
Drain-to-Source Voltage [Vdss]: 50V
Drain-Source On Resistance-Max: 7.5Ω
Rated Power Dissipation: 445mW
Qg Gate Charge: 0.26nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 160mA
Turn-on Delay Time: 13ns
Turn-off Delay Time: 48ns
Rise Time: 11ns
Fall Time: 25ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 1.6V
Technology: Si
Input Capacitance: 24pF
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
18000
Multiple Of:
3000
Total
$3,546.00
USD
Quantity
Unit Price
3,000
$0.205
6,000
$0.20
9,000+
$0.197
Product Variant Information section