text.skipToContent text.skipToNavigation

Manufacturer Part #

FDMA1023PZ

FDMA1023PZ Series -20 V -3.7 A 72 mOhm Dual P-Ch. PowerTrench® MOSFET-MicroFET-6

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi FDMA1023PZ - Technical Attributes
Attributes Table
Fet Type: Dual P-Ch
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 72mΩ
Rated Power Dissipation: 0.7|W
Qg Gate Charge: 12nC
Package Style:  MICROFET-2x2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,245.00
USD
Quantity
Unit Price
3,000
$0.415
6,000
$0.41
9,000+
$0.405
Product Variant Information section