Manufacturer Part #
FDS6670A
N-Channel 30 V 8 mOhm Logic Level PowerTrench Mosfet - SOIC-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:SOIC-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2430 | ||||||||||
Product Specification Section
onsemi FDS6670A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
onsemi FDS6670A - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| Drain-to-Source Voltage [Vdss]: | 30V |
| Drain-Source On Resistance-Max: | 8mΩ |
| Rated Power Dissipation: | 1|W |
| Qg Gate Charge: | 21nC |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Features & Applications
The FDS6670A is 30 V 8 mΩ N-Channel Logic Level MOSFET is produced using advanced PowerTrench process that has been especially tailored to minimize the on-state resistance and yet maintain superior switching performance
Features:
- 13 A, 30 V
- RDS(ON) = 8 mΩ @ VGS = 10 V
- RDS(ON) = 10 mΩ @ VGS = 4.5 V
- Fast switching speed
- Low gate charge
- High performance trench technology for extremely low RDS(ON)
- High power and current handling capability
Applications:
- Low in-line power loss
- Fast switching
- Battery powered applications
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
2,500
$0.315
5,000
$0.31
7,500
$0.305
12,500+
$0.30
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount