Manufacturer Part #
IAUC60N04S6N050HATMA1
N-Channel 40 V 60 A 52 W 5 mOhm Surface Mount Power Mosfet - PG-TDSON-8-57
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Reel Package Style:PG-TDSON-8-57 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon IAUC60N04S6N050HATMA1 - Product Specification
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
Infineon IAUC60N04S6N050HATMA1 - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 40V |
| Drain-Source On Resistance-Max: | 5mΩ |
| Rated Power Dissipation: | 52W |
| Qg Gate Charge: | 13nC |
| Gate-Source Voltage-Max [Vgss]: | 16V |
| Drain Current: | 60A |
| Turn-on Delay Time: | 3s |
| Turn-off Delay Time: | 6s |
| Rise Time: | 1s |
| Fall Time: | 3s |
| Operating Temp Range: | -55°C to +175°C |
| Gate Source Threshold: | 3V |
| Technology: | Si |
| Package Style: | PG-TDSON-8-57 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
5,000+
$1.08
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
PG-TDSON-8-57
Mounting Method:
Surface Mount