text.skipToContent text.skipToNavigation

Manufacturer Part #

IPA65R045C7XKSA1

CoolMOS

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon IPA65R045C7XKSA1 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 650V
Drain-Source On Resistance-Max: 0.045Ω
Rated Power Dissipation: 35W
Qg Gate Charge: 93C
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 18A
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 4V
Input Capacitance: 4340pF
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
500
Multiple Of:
50
Total
$2,720.00
USD
Quantity
Unit Price
50
$5.50
150
$5.46
250
$5.44
750
$5.40
1,250+
$5.37
Product Variant Information section