text.skipToContent text.skipToNavigation

Manufacturer Part #

IPB100N10S305ATMA1

Single N-Channel 100 V 4.8 mOhm 135 nC OptiMOS™ Power Mosfet - D2PAK

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon IPB100N10S305ATMA1 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 4.8mΩ
Rated Power Dissipation: 300|W
Qg Gate Charge: 135nC
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$2,930.00
USD
Quantity
Unit Price
1,000
$2.93
2,000+
$2.89
Product Variant Information section