Manufacturer Part #
IPDD60R102G7XTMA1
N-Channel 600 V 102 mOhm 34 nC CoolMOS™ G7 Power Transistor - HDSOP-10
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1700 per Reel Package Style:HDSOP-10 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon IPDD60R102G7XTMA1 - Product Specification
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
Infineon IPDD60R102G7XTMA1 - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 600V |
| Drain-Source On Resistance-Max: | 102mΩ |
| Rated Power Dissipation: | 139W |
| Qg Gate Charge: | 34nC |
| Gate-Source Voltage-Max [Vgss]: | 20V |
| Drain Current: | 23A |
| Turn-on Delay Time: | 18ns |
| Turn-off Delay Time: | 60ns |
| Rise Time: | 5ns |
| Fall Time: | 4ns |
| Operating Temp Range: | -55°C to +150°C |
| Gate Source Threshold: | 3V |
| Technology: | CoolMOS |
| Input Capacitance: | 1320pF |
| Package Style: | HDSOP-10 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
19 Weeks
Quantity
Unit Price
1,700+
$2.34
Product Variant Information section
Available Packaging
Package Qty:
1700 per Reel
Package Style:
HDSOP-10
Mounting Method:
Surface Mount