Manufacturer Part #
IPN70R2K0P7SATMA1
IPN70R2K0P7S Series Single N-Channel 700 V 2 Ohm CoolMOS™ Power Mosfet - SOT-223
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOT-223 (TO-261-4) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon IPN70R2K0P7SATMA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon IPN70R2K0P7SATMA1 - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 700V |
| Drain-Source On Resistance-Max: | 2Ω |
| Rated Power Dissipation: | 6W |
| Qg Gate Charge: | 3.8nC |
| Gate-Source Voltage-Max [Vgss]: | 30V |
| Drain Current: | 5.7A |
| Turn-on Delay Time: | 12ns |
| Turn-off Delay Time: | 60ns |
| Rise Time: | 5.5ns |
| Fall Time: | 70ns |
| Operating Temp Range: | -40°C to +150°C |
| Gate Source Threshold: | 3V |
| Technology: | CoolMOS |
| Input Capacitance: | 130pF |
| Series: | CoolMOSª |
| Package Style: | SOT-223 (TO-261-4) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
19 Weeks
Quantity
Unit Price
3,000
$0.153
9,000
$0.15
30,000
$0.147
45,000+
$0.145
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-223 (TO-261-4)
Mounting Method:
Surface Mount