Manufacturer Part #
IRLU120NPBF
Single N-Channel 100 V 0.265 Ohm 20 nC HEXFET® Power Mosfet - TO-251AA
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:75 per Tube Package Style:TO-251 (IPAK) Mounting Method:Through Hole | ||||||||||
| Date Code: | 2511 | ||||||||||
Infineon IRLU120NPBF - Product Specification
Shipping Information:
ECCN:
PCN Information:
Reprocessed previous announcement issued under Future PCN 96119, to update system for replacements.Detailed change information:Subject Amendment of Environmental Flag with/without Change of Ordering Code (OPN# and SP#).Reason :To Reflect the Correct Environmental Flag at Production Sites for Each Product.
Reason: To Reflect the Correct Environmental Flag at Production Sites for Each Product Amendment of Environmental Flag with/without Change of Ordering Code (OPN# and SP#) Reason: To Reflect the Correct Environmental Flag at Production Sites for Each Product Please see MFR PCN for part number changes
Subject Standardization of lot number format.Reason Harmonize and standardize the lot number format across all external production partners.Description: Lot numberOld - Multiple lot number formatsNew - Standardized into a single 11 alphanumeric lot number formatIntended start of delivery 2023-02-10Note: Customers may receive both current and new lot number formats, until existing inventory will be depleted
Part Status:
Infineon IRLU120NPBF - Technical Attributes
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 100V |
| Drain-Source On Resistance-Max: | 0.265Ω |
| Rated Power Dissipation: | 48W |
| Qg Gate Charge: | 20nC |
| Gate-Source Voltage-Max [Vgss]: | 16V |
| Drain Current: | 10A |
| Turn-on Delay Time: | 4ns |
| Turn-off Delay Time: | 23ns |
| Rise Time: | 35ns |
| Fall Time: | 22ns |
| Operating Temp Range: | -55°C to +175°C |
| Gate Source Threshold: | 2V |
| Technology: | Si |
| Height - Max: | 6.22mm |
| Length: | 6.73mm |
| Input Capacitance: | 440pF |
| Package Style: | TO-251 (IPAK) |
| Mounting Method: | Through Hole |
Available Packaging
Package Qty:
75 per Tube
Package Style:
TO-251 (IPAK)
Mounting Method:
Through Hole