text.skipToContent text.skipToNavigation

Manufacturer Part #

NTBLS1D5N08MC

NTBLS1 Series 80 V 32 A 1.53 mOhm Single N-Channel MOSFET - MO-299A

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NTBLS1D5N08MC - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 80V
Drain-Source On Resistance-Max: 1.53mΩ
Rated Power Dissipation: 2.9W
Qg Gate Charge: 111nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 32A
Turn-on Delay Time: 38ns
Turn-off Delay Time: 74ns
Rise Time: 34ns
Fall Time: 37ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 3V
Input Capacitance: 8170pF
Package Style:  MO-299A
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
12,000
Factory Lead Time:
26 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$8,920.00
USD
Quantity
Unit Price
2,000+
$4.46
Product Variant Information section