text.skipToContent text.skipToNavigation

Manufacturer Part #

SI2301-TP

SI2301 Series 20 V 120 mOhm SMT P-Channel Field Effect Transistor - SOT-23-3

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code: 2510
Product Specification Section
Micro Commercial Components SI2301-TP - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 120mΩ
Rated Power Dissipation: 1.25|W
Qg Gate Charge: 14.5nC
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
42,000
USA:
42,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$94.80
USD
Quantity
Unit Price
3,000
$0.0316
12,000
$0.0307
45,000
$0.0299
75,000
$0.0296
150,000+
$0.0286
Product Variant Information section