text.skipToContent text.skipToNavigation

Manufacturer Part #

SI7439DP-T1-GE3

P-CH POWERPAK SO-8 200V 174MOHM @ 10V

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2450
Product Specification Section
Vishay SI7439DP-T1-GE3 - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 150V
Drain-Source On Resistance-Max: 90mΩ
Rated Power Dissipation: 1.9|W
Qg Gate Charge: 135nC
Package Style:  POWERPAK-SO-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
29 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5,910.00
USD
Quantity
Unit Price
3,000+
$1.97
Product Variant Information section