text.skipToContent text.skipToNavigation

Manufacturer Part #

SIHG22N65E-GE3

E Series N Channel 700 V 0.18 Ω 110 nC Flange Mount Power MOSFET - TO-247AC

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SIHG22N65E-GE3 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 700V
Drain-Source On Resistance-Max: 0.18Ω
Rated Power Dissipation: 227|W
Qg Gate Charge: 110nC
Package Style:  TO-247AC
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,765.00
USD
Quantity
Unit Price
500
$3.53
1,000
$3.50
1,500
$3.49
2,000
$3.48
2,500+
$3.44
Product Variant Information section