text.skipToContent text.skipToNavigation

Manufacturer Part #

STF6N60M2

N-Channel 600 V 1.2 Ohm Flange Mount MDmesh II Plus Mosfet - TO-220FP

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STF6N60M2 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 600V
Drain-Source On Resistance-Max: 1.2Ω
Rated Power Dissipation: 20W
Qg Gate Charge: 8nC
Gate-Source Voltage-Max [Vgss]: 25V
Drain Current: 4.5A
Turn-on Delay Time: 9.5ns
Turn-off Delay Time: 24ns
Rise Time: 7.4ns
Fall Time: 22.5ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 3V
Technology: MDmesh
Input Capacitance: 232pF
Package Style:  TO-220FP (TO-220FPAB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
2000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,190.00
USD
Quantity
Unit Price
1,000
$0.605
2,000
$0.595
4,000
$0.59
5,000
$0.585
15,000+
$0.57
Product Variant Information section