text.skipToContent text.skipToNavigation

Manufacturer Part #

STL9P3LLH6

STL9P3 Series 30 V 9 A 15 mOhm P-Ch Power MOSFET - PowerFLAT 3.3x3.3

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STL9P3LLH6 - Technical Attributes
Attributes Table
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 15mΩ
Rated Power Dissipation: 3W
Qg Gate Charge: 24nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 9A
Turn-on Delay Time: 13.2ns
Turn-off Delay Time: 50ns
Rise Time: 93ns
Fall Time: 18ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 1V
Input Capacitance: 2615pF
Package Style:  POWER FLAT
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
26 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,365.00
USD
Quantity
Unit Price
3,000
$0.455
6,000
$0.45
9,000
$0.445
15,000+
$0.435
Product Variant Information section