Manufacturer Part #
STW23N85K5
N-Channel 850 V 0.275 Ohm Flange Mount Power Mosfet - TO-247
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:30 per Tube Package Style:TO-247-3 Mounting Method:Through Hole | ||||||||||
| Date Code: | 2535 | ||||||||||
Product Specification Section
STMicroelectronics STW23N85K5 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STW23N85K5 - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| Drain-to-Source Voltage [Vdss]: | 850V |
| Drain-Source On Resistance-Max: | 275mΩ |
| Rated Power Dissipation: | 250|W |
| Qg Gate Charge: | 38nC |
| Package Style: | TO-247-3 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
600
USA:
600
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
30
$3.88
120
$3.81
300
$3.77
750
$3.73
1,200+
$3.67
Product Variant Information section
Available Packaging
Package Qty:
30 per Tube
Package Style:
TO-247-3
Mounting Method:
Through Hole