text.skipToContent text.skipToNavigation

Manufacturer Part #

IMDQ75R004M2HXTMA1

CoolSiC Series 750 V 357 A 5 mOhm Single N-Channel SiC MOSFET - PG‑HDSOP‑22

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon IMDQ75R004M2HXTMA1 - Technical Attributes
Attributes Table
Technology: SiCFET (Silicon Carbide)
Product Status: Active
Fet Type: N-Ch
No. of Channels: 1
Drain-to-Source Voltage [Vdss]: 840V
Drain Current: 357A
Input Capacitance: 11844pF
Power Dissipation: 1499W
Operating Temp Range: -55°C to +175°C
Package Style:  HDSOP-22
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
750
Multiple Of:
750
Total
$28,380.00
USD
Quantity
Unit Price
750+
$37.84
Product Variant Information section