text.skipToContent text.skipToNavigation

Manufacturer Part #

SCT4062KW7HRTL

N-Channel 1200 V 24 A 93 W 62 mOhm Surface Mount SiC Power Mosfe - TO-263-7L

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM SCT4062KW7HRTL - Technical Attributes
Attributes Table
Technology: SiCFET (Silicon Carbide)
Product Status: Active
Fet Type: N-Ch
No. of Channels: 1
Drain-to-Source Voltage [Vdss]: 1200V
Drain Current: 24A
Input Capacitance: 1498pF
Power Dissipation: 93W
Package Style:  TO-263-7 (D2PAK7)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
1
Multiple Of:
1000
Total
$5.43
USD
Quantity
Unit Price
1
$5.43
10
$5.27
40
$5.17
150
$5.07
500+
$4.94
Product Variant Information section