Manufacturer Part #
L1I0-0850060000000
LUXEON IR SMT High Power LED Emitter Domed 60 Degree 850 nm 1350 mW
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Lumileds | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Lumileds L1I0-0850060000000 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Lumileds L1I0-0850060000000 - Technical Attributes
Attributes Table
| Application: | Augmented / Virtual Reality/Industrial Lighting/Machine Vision/Security & Surveillance/Specialty Lighting |
| Family: | LUXEON IR |
| Color: | White |
| Radiometric Power: | 1350mW |
| Forward (Drive) Current: | 1000mA |
| Forward Voltage: | 3.2V |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1,000+
$1.70
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount