Manufacturer Part #
LXZ1-5770
LUXEON Z High Power SMT LED Emitter Cool White 70 CRI 5700K 140 lm Min 500 mA
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Lumileds | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2427 | ||||||||||
Product Specification Section
Lumileds LXZ1-5770 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Lumileds LXZ1-5770 - Technical Attributes
Attributes Table
| Application: | Architectural/Bollard/Canopy/Downlight/Emergency Vehicle Lighting/Entertainment/High Bay/Low Bay/Outdoor Wall Pack/Parking Lot/Portable/Retrofit Bulb/Spotlight/Streetlight |
| Family: | LUXEON Z |
| Type of White: | Cool |
| Color: | White |
| CRI: | 70 |
| CCT: | 5700K |
| Flux: | 152lm |
| Test Current: | 500mA |
| Forward (Drive) Current: | 1000mA |
| Forward Voltage: | 2.8V |
| Viewing Angle: | 120° |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
16,000
USA:
16,000
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
2,000+
$1.07
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount