text.skipToContent text.skipToNavigation

Manufacturer Part #

BXRC-27G1000-C-73

VERO 10 GEN 7 Series 2700K 90 CRI min 1498 lm 35 V 3 SDCM Warm White LED Array

ECAD Model:
Mfr. Name: Bridgelux
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Bridgelux BXRC-27G1000-C-73 - Technical Attributes
Attributes Table
Application: Bollard/Canopy/Downlight/High Bay/Low Bay/Outdoor Wall Pack/Parking Lot/Spotlight/Streetlight
Family: Vero Series
Form: Star
Color: White
Type of White: Warm
CRI: 90
CCT: 2700K
Typical Flux: 1498lm
Efficacy-Typ: 119lm/W
Forward (Drive) Current: 360mA
Forward Voltage: 35V
Power Consumption: 12.6W
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
400
Multiple Of:
200
Total
$1,596.00
USD
Quantity
Unit Price
200+
$3.99
Product Variant Information section