text.skipToContent text.skipToNavigation

Manufacturer Part #

BXRC-35E1000-D-83-SE

Vero SE 10D (Gen 8), 3500K 80CRI, 180lm/W, 1100lm, 30.8mm x 0mm, 9.9mm LES

ECAD Model:
Mfr. Name: Bridgelux
Standard Pkg:
Product Variant Information section
Date Code: 2439
Product Specification Section
Bridgelux BXRC-35E1000-D-83-SE - Technical Attributes
Attributes Table
Application: Architectural/Area/Education/Hospitality/Industrial/Office/Parking Lot/Residential/Retail/Roadway
Family: Vero SE Series
Form: Circular
Color: White
Type of White: Warm
CRI: 80
CCT: 3500K
Typical Flux: 1102lm
Efficacy-Typ: 177lm/W
Viewing Angle: 120°
Forward (Drive) Current: 1A
Test Current: 0.25A
Forward Voltage: 24.9V
Power Consumption: 6.2W
Board Dimension: Ø 30.8 mm
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$276.00
USD
Quantity
Unit Price
100
$2.76
200
$2.73
300+
$2.70
Product Variant Information section