Manufacturer Part #
BXRC-35E2000-C-73-SE
VERO SE 13 Series 3500K 80 CRI min 3419 lm 35 V 3 SDCM Warm White LED Array
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Bridgelux | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Tray | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Bridgelux BXRC-35E2000-C-73-SE - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Design
03/15/2023 Details and Download
Engineering Change Notification for: Gen 7/8 Vero SE The COB arrays in the Vero SE series products remain the same, but the holders will have a new modified design based on the current design. Please contact your Bridgelux representative if you need samples of the Vero SE with new holders. This change retains the original Part Number. The last date to order the parts before the change is April 1st, 2023. Starting May 1st, 2023, orders will be fulfilled with parts that have the change applied.
Part Status:
Active
Active
Bridgelux BXRC-35E2000-C-73-SE - Technical Attributes
Attributes Table
| Application: | Bollard/Canopy/Downlight/High Bay/Low Bay/Outdoor Wall Pack/Parking Lot/Spotlight/Streetlight |
| Family: | Vero SE Series |
| Form: | Circular |
| Color: | White |
| Type of White: | Warm |
| CRI: | 80 |
| CCT: | 3500K |
| Typical Flux: | 3419lm |
| Efficacy-Typ: | 155lm/W |
| Forward (Drive) Current: | 630mA |
| Forward Voltage: | 35V |
| Power Consumption: | 22.1W |
| Board Dimension: | Ø 36.2 mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
100+
$6.26
Product Variant Information section
Available Packaging
Package Qty:
100 per Tray