Manufacturer Part #
BXRE-30E2000-B-73
V13 GEN 7 Series 3000K 80 CRI min 2420 lm 34.8 V 3 SDCM Warm White LED Array
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Bridgelux | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:20 per Tray | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Bridgelux BXRE-30E2000-B-73 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Bridgelux BXRE-30E2000-B-73 - Technical Attributes
Attributes Table
| Application: | Bollard/Downlight/Retrofit Bulb/Spotlight |
| Family: | V-Series Array |
| Form: | Square |
| Color: | White |
| Type of White: | Warm |
| CRI: | 80 |
| CCT: | 3000K |
| Typical Flux: | 2420lm |
| Efficacy-Typ: | 155lm/W |
| Forward (Drive) Current: | 450mA |
| Forward Voltage: | 34.8V |
| Power Consumption: | 15.6W |
| Board Dimension: | 19 x 19 mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
20
$3.62
40
$3.58
60
$3.56
100
$3.53
200+
$3.46
Product Variant Information section
Available Packaging
Package Qty:
20 per Tray