text.skipToContent text.skipToNavigation

Manufacturer Part #

BXRE-30G20T0-B-82

BXRE Series 3000K 90 CRI 350 mA 33.6 V 2000 lm 2 SDCM F90 TS on BBL Array

ECAD Model:
Mfr. Name: Bridgelux
Standard Pkg:
Product Variant Information section
Date Code: 2450
Product Specification Section
Bridgelux BXRE-30G20T0-B-82 - Technical Attributes
Attributes Table
Application: Accent/Commercial/Downlight/General Lighting/Residential/Spotlight
Family: V-Series Array
Form: Square
Color: White
Type of White: Warm
CRI: 90
CCT: 3000K
Typical Flux: 2020lm
Efficacy-Typ: 169lm/W
Viewing Angle: 120°
Forward (Drive) Current: 350mA
Forward Voltage: 34.1V
Power Consumption: 11.9W
Board Dimension: 19 x 19 mm
Pricing Section
Global Stock:
425
Germany:
425
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
25
Multiple Of:
25
Total
$76.25
USD
Quantity
Unit Price
25
$3.05
75
$3.01
125
$2.99
375
$2.94
625+
$2.90
Product Variant Information section