
Manufacturer Part #
L2C5-50801208F1500
LUXEON CoB G3 High Power LED Emitter Cool White 5000K CCT 80 CRI min 4905 lm Typ
Product Specification Section
Lumileds L2C5-50801208F1500 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Lumileds L2C5-50801208F1500 - Technical Attributes
Attributes Table
Application: | Bollard/Canopy/Downlight/High Bay/Low Bay/Outdoor Wall Pack/Parking Lot/Spotlight/Streetlight |
Family: | LUXEON CoB (Gen 3) |
Form: | Rectangular |
Color: | White |
Type of White: | Cool |
CRI: | 80 |
CCT: | 5000K |
Typical Flux: | 4905lm |
Efficacy-Typ: | 157lm/W |
Viewing Angle: | 115° |
Forward (Drive) Current: | 1800mA |
Test Current: | 900mA |
Forward Voltage: | 34.5V |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
5 Weeks
Quantity
Unit Price
100+
$5.60
Product Variant Information section
Available Packaging
Package Qty:
100 per Tube