text.skipToContent text.skipToNavigation

Manufacturer Part #

1092D3-12V

1092 Series Amber 13000 mcd 12 V Semi-Dome Panel Mount 2 Wire Lead LED Indicator

ECAD Model:
Mfr. Name: VCC
Standard Pkg:
Product Variant Information section
Date Code: 2505
Product Specification Section
VCC 1092D3-12V - Technical Attributes
Attributes Table
Type: LED
Voltage Rating DC: 12V
Mounting Method: Panel Mount
Pricing Section
Global Stock:
200
USA:
200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$332.00
USD
Quantity
Unit Price
100
$3.32
200+
$3.25
Product Variant Information section