text.skipToContent text.skipToNavigation

Manufacturer Part #

FP11073_LISA2-W-CLIP

LEDiL ''LISA2'' Series Ø 9.9 x 6.6 mm Transparent 34° Wide Beam Single Lens

ECAD Model:
Mfr. Name: LEDiL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
LEDiL FP11073_LISA2-W-CLIP - Technical Attributes
Attributes Table
Beam Type: Wide
Beam Angle: 34°
Lens Shape: Round
Diameter: 9.9mm
Features & Applications
The FP11073_LISA2-W-CLIP is a transparent wide beam single lens with efficiency of 89 % which is designed & optimized for LUXEON Rebel series of LEDs.

Features:

  • Family: Lisa2
  • Type: Lens
  • LED: LUXEON Rebel
  • Color: Black
  • Diameter: 9.9 mm
  • Height: 6.6 mm
  • Style: Round
  • Optic Material: PMMA
  • Fastening: Glue, Clips
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
300
Multiple Of:
100
Total
$315.00
USD
Quantity
Unit Price
100
$1.06
300
$1.05
1,000
$1.03
1,500+
$1.02
Product Variant Information section