text.skipToContent text.skipToNavigation

Manufacturer Part #

MC14490DWR2G

MC14490 Series 3 to 18 Vdc SMT CMOS Hex Bounce Eliminator - SOIC-16

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MC14490DWR2G - Technical Attributes
Attributes Table
Logic Circuit: Adder/Subtracter
Family: MC1400
No of Functions / Channels: 6
Supply Voltage-Nom: 3V to 18V
Supply Current: 2µA
Power Dissipation: 500mW
Propagation Delay: 740ns
Operating Temperature: -55°C to +125°C
Capacitance: 7.5pF
No of Inputs: 7
No of Outputs: Seven
High Level Output Current: -4.5mA
Low Level Output Current: 35mA
No of Pins: 16
Quiescent Current: 650µA
Moisture Sensitivity Level: 3
Package Style:  SOIC-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1
Factory Lead Time:
10 Weeks
Minimum Order:
3000
Multiple Of:
1000
Total
$855.00
USD
Quantity
Unit Price
1,000
$0.29
2,000
$0.285
5,000
$0.28
15,000+
$0.275
Product Variant Information section