text.skipToContent text.skipToNavigation

Manufacturer Part #

MC74AC157DTR2G

74AC Series 6 V Surface Mount Quad 2-Input Multiplexer - TSSOP-16

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MC74AC157DTR2G - Technical Attributes
Attributes Table
Logic Circuit: Multiplexer
Family: A/HC/T/U
No of Functions / Channels: 4
Supply Voltage-Nom: 2V to 6V
No of Inputs: 2
Package Style:  TSSOP-16
Mounting Method: Surface Mount
Features & Applications

The MC74AC157DTR2G is a high-speed quad 2-input multiplexer with an output current of 24 mA and voltage supply of 2 V-6 V. Available in a TSSOP-16 package.

It can also be used as a function generator.

Features:

  • Outputs Source/Sink 24 mA
  • ′ACT157 Has TTL Compatible Inputs
  • Pb-Free Packages are Available
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
33 Weeks
Minimum Order:
5000
Multiple Of:
2500
Total
$985.00
USD
Quantity
Unit Price
2,500
$0.20
5,000
$0.197
7,500
$0.196
10,000
$0.195
12,500+
$0.192
Product Variant Information section