text.skipToContent text.skipToNavigation

Référence fabricant

74LVC374APW,118

74LVC Series 3.6 V Surface Mount 3-State Octal D-type Flip-Flop - TSSOP-20

Modèle ECAD:
Nom du fabricant: Nexperia
Emballage standard:
Product Variant Information section
Code de date: 2451
Product Specification Section
Nexperia 74LVC374APW,118 - Caractéristiques techniques
Attributes Table
Logic Circuit: D-Type, Flip Flop IC
Family: A/LVC/E/H/U
No of Functions / Channels: 1
Output Characteristics: 3-ST
Supply Voltage-Nom: 3.6V
Supply Current: 100mA
Power Dissipation: 500mW
Propagation Delay: 18.8ns
Operating Temperature: -40°C to +125°C
No of Inputs: 8
No of Outputs: Eight
High Level Output Current: -24mA
Low Level Output Current: 24mA
No of Pins: 20
Moisture Sensitivity Level: 1
Style d'emballage :  TSSOP-20
Méthode de montage : Surface Mount
Fonctionnalités et applications

The 74LVC374APW,118 is a part of 74LVC series logic gate. It has an ambient temperature ranging from - 40 °C to + 125°C and is available in TSSOP-20 package.

The 74LVC373A is a high-performance, low-power, low-voltage, Si-gate CMOS device, superior to most advanced CMOS compatible TTL families.

Features:

  • 5 V tolerant inputs/outputs for interfacing with 5 V logic
  • Wide supply voltage range from 1.2 to 3.6 V
  • CMOS low power consumption
  • Direct interface with TTL levels
  • Inputs accept voltages up to 5.5 V
  • High-impedance outputs when VCC = 0 V
  • Complies with JEDEC standard no. 8-1 A
  • ESD protection:
    • HBM EIA/JESD22-A114-A exceeds 2000 V
    • MM EIA/JESD22-A115-A exceeds 200 V
  • Specified from -40 to +85 °C and -40 to +125 °C

View the complete 74LVC series of logic gate

Pricing Section
Stock global :
7 500
États-Unis:
7 500
Sur commande :Order inventroy details
12 500
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
2500
Multiples de :
2500
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
1 350,00 $
USD
Quantité
Prix unitaire
2 500+
$0.54
Product Variant Information section