text.skipToContent text.skipToNavigation

Manufacturer Part #

74LVCH162245ADGG:1

74LVCH Series 3.6V 3-State 16-Bit Transceiver with Direction Pin-TSSOP-48

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia 74LVCH162245ADGG:1 - Technical Attributes
Attributes Table
Package Style:  TSSOP-48
Mounting Method: Surface Mount
Features & Applications

The 74LVCH162245ADGG is a high-performance, low-power, low-voltage, Si-gate CMOS device, superior to most advanced CMOS compatible TTL families.

Inputs can be driven from either 3.3 or 5 V devices. In 3-state operation, outputs can handle 5 V. These features allow the use of these devices as translators in a mixed 3.3 and 5 V environment. The 74LVC(H)162245A is a 16-bit transceiver featuring non-inverting 3-state bus compatible outputs in both send and receive directions.

Features:

  • 5 V tolerant inputs/outputs for interfacing with 5 V logic
  • Wide supply voltage range from 1.2 to 3.6 V
  • CMOS low power consumption
  • MULTIBYTETM flow-through standard pin-out architecture
  • Low inductance multiple power and ground pins for minimum noise and ground bounce
  • Direct interface with TTL levels
  • Inputs accept voltages up to 5.5 V
  • Integrated 30 Ohm termination resistors
  • High-impedance when VCC =0 V
  • All data inputs have bushold (74LVCH162245A only)
  • Complies with JEDEC standard no. 8-1A
  • ESD protection:
    • HBM EIA/JESD22-A114-A exceeds 2000 V
    • MM EIA/JESD22-A115-A exceeds 200 V
  • Specified from -40 to +85 Cel and -40 to +125 Cel

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
2000
Total
$1,400.00
USD
Quantity
Unit Price
2,000+
$0.70
Product Variant Information section