Manufacturer Part #
CY22150KFZXC
One-PLL General-Purpose Flash-Programmable and I2C Programmable Clock Generator
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:96 per Tube Package Style:TSSOP-16 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon CY22150KFZXC - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Labeling Change
12/14/2023 Details and Download
Part Status:
Active
Active
Infineon CY22150KFZXC - Technical Attributes
Attributes Table
| Type: | Generator |
| Interface Type: | I2C |
| Clock Input Frequency - Max: | 133MHz |
| Clock Output Frequency - Max: | 200MHz |
| Supply Voltage-Nom: | 3.135V to 3.465V |
| Input Type: | LVTTL/LVCMOS |
| Output Type: | CMOS |
| Rated Power: | 450mW |
| Operating Temp Range: | 0°C to 70°C |
| Storage Temperature Range: | -65°C to +125°C |
| Moisture Sensitivity Level: | 3 |
| Package Style: | TSSOP-16 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
96+
$6.98
Product Variant Information section
Available Packaging
Package Qty:
96 per Tube
Package Style:
TSSOP-16
Mounting Method:
Surface Mount