Manufacturer Part #
24AA16-I/MS
I2C SERIAL EEPROM, 16K, 2*8, 1.8-5.5V, 8MSOP
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Tube Package Style:MSOP-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Microchip 24AA16-I/MS - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Specification Change
10/08/2025 Details and Download
Description of Change:Microchip has released a new Datasheet for the 24AA16/24LC16B/24FC16 - 16-Kbit I²C Serial EEPROM of devices.Added 4 million E/W cycles for FC devices only; Minor editorial updates throughout the document.Reason for Change: To Improve Productivity.Date Document Changes Effective: 02 Oct 2025
Part Status:
Active
Active
Microchip 24AA16-I/MS - Technical Attributes
Attributes Table
| Memory Density: | 16kb |
| Memory Organization: | 2 K x 8 |
| Supply Voltage-Nom: | 1.7V to 5.5V |
| Clock Frequency-Max: | 400kHz |
| Write Cycle Time-Max (tWC): | 5ms |
| Package Style: | MSOP-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
100
$0.178
1,800
$0.176
2,700
$0.174
3,600
$0.173
4,500+
$0.17
Product Variant Information section
Available Packaging
Package Qty:
100 per Tube
Package Style:
MSOP-8
Mounting Method:
Surface Mount