text.skipToContent text.skipToNavigation

Manufacturer Part #

AT24CM02-SSHD-B

AT24CM02: 2 Mb (256K x 8) 5.5 V I2C-Compatible (2-wire) Serial EEPROM-SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2603
Product Specification Section
Microchip AT24CM02-SSHD-B - Technical Attributes
Attributes Table
Memory Density: 2Mb
Memory Organization: 256 K x 8
Supply Voltage-Nom: 2.5V to 5.5V
Supply Current: 1.7mA
Clock Frequency-Max: 1MHz
Write Cycle Time-Max (tWC): 10ms
Data Retention: 100 yr
Interface Type: I2C
Access Time-Max: 450ns
Operating Temp Range: -40°C to +85°C
No of Terminals: 8
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
400
USA:
400
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
200
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$368.00
USD
Quantity
Unit Price
200
$1.84
400+
$1.81
Product Variant Information section