text.skipToContent text.skipToNavigation

Manufacturer Part #

BR24H16ANUX-5ACTR

EEPROM 125 C Operation I 2C BUS EEPROM for Automotive (2-Wire)

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM BR24H16ANUX-5ACTR - Technical Attributes
Attributes Table
Memory Density: 16b
Memory Organization: 2 K x 8
Supply Voltage-Nom: 1.7V to 5.5V
Supply Current: 1.7mA
Clock Frequency-Max: 1MHz
Write Cycle Time-Max (tWC): 3.5ms
Data Retention: 100 yr
Interface Type: I2C
Operating Temp Range: -40°C to +125°C
No of Terminals: 8
Package Style:  VSON-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$1,368.00
USD
Quantity
Unit Price
4,000
$0.342
8,000+
$0.335
Product Variant Information section