text.skipToContent text.skipToNavigation

Manufacturer Part #

M95512-DFCS6TP/K

M95512-DF Series 512 Kb (64 K x 8) 5.5 V Serial SPI bus EEPROM - WLCSP-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2532
Product Specification Section
STMicroelectronics M95512-DFCS6TP/K - Technical Attributes
Attributes Table
Memory Density: 512kb
Memory Organization: 64 K x 8
Supply Voltage-Nom: 1.7V to 5.5V
Clock Frequency-Max: 16MHz
Write Cycle Time-Max (tWC): 5ms
Interface Type: SPI
Access Time-Max: 5ms
Operating Temp Range: -40°C to +85°C
Package Style:  WLCSP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
14 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$987.50
USD
Quantity
Unit Price
2,500+
$0.395
Product Variant Information section