text.skipToContent text.skipToNavigation

Manufacturer Part #

AS7C31026B-15JCN

AS7C256A Series 1-Mbit (64 K x 16) 3.3 V 15 ns CMOS Static RAM - SOJ-44

ECAD Model:
Mfr. Name: Alliance Memory
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Alliance Memory AS7C31026B-15JCN - Technical Attributes
Attributes Table
Memory Density: 1Mb
Memory Organization: 64 K x 16
Supply Voltage-Nom: 3.3V
Access Time-Max: 15ns
Temperature Grade: Commercial
Package Style:  SOJ-44
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
400
Multiple Of:
400
Total
$1,128.00
USD
Quantity
Unit Price
400+
$2.82
Product Variant Information section